Easter Opening Hours and Delivery Dates here
tesa 53948 tesaflex PVC Electrical Insulation Tape 19mm x 25m - Green/Yellow

tesa 53948 tesaflex PVC Electrical Insulation Tape 19mm x 25m - Green/Yellow

Order Code:

87-6448

Brand: tesa MPN: 53948-00042-15 EAN-13: 4042448889478
  • Country of Origin: China
  • View All

Discontinued


This electrical insulation tape from Tesa® is made from specially formulated self-extinguishing plasticised PVC with good film flexibility and adhesion, making it ideal for use in low temperatures. Tesaflex® uses plasticisers different to most wiring systems and has a rubber adhesive system designed for use in electrical insulation.


  • Suitable for bundling, marking, reinforcement, sealing and protection
  • Tested and certified by VDE, IMQ and Semko
  • Colour: green/yellow
  • Supplied on reels of 25m
  • Width 19mm
  • Thickness 130µm
  • Tensile strength 32N/cm
  • Manufacturer's part 53948-00042-15
Type PVC
Width 19mm
Length 25m
Colour Green/yellow

Trustpilot