Christmas Opening Hours and Delivery Dates here

tesa 40594-00000-00 MOON bathrobe hooks Adhesive graphite scratch-resist

Order Code:

07-6506

Brand: tesa MPN: 40594-00000-00 EAN-13: 4063565241475
Qty Unit Price (Inc VAT)
1+ £36.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

The tesa 40594-00000-00 MOON GRAPHITE Hook offers a sleek, adhesive mounting solution with easy installation. Its adhesive nature ensures a secure hold on various surfaces without the need for drilling. Ideal for organising spaces, it can be used to hang items like towels, keys, or light clothing in homes or offices.
Type Hook
Colour Graphite
Height 53mm
Length 50mm
Material Metal
Mounting Type Adhesive
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot