Christmas Opening Hours and Delivery Dates here

tesa 40250-00000-00 HUKK Adhesive hook glossy chrome rust-free no drill

Order Code:

07-6410

Brand: tesa MPN: 40250-00000-00 EAN-13: 4042448447616
Qty Unit Price (Inc VAT)
1+ £20.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

The tesa hukk Hook 40250-00000-00 is a glossy chrome adhesive hook designed by tesa. This product features a sleek, shiny finish and requires no drilling or tools for installation. It is ideal for hanging towels, bags, or robes in bathrooms or kitchens.
Type Hook
Colour Chrome (glossy)
Depth 52mm
Height 39mm
Material Metal
Mounting Type Adhesive
Width 39mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot