Christmas Opening Hours and Delivery Dates here

tesa 04124-00342-00 tesapack Packaging Tape 66m x 50mm transparent

Order Code:

07-6237

Brand: tesa MPN: 04124-00342-00 EAN-13: 4042448114259
Qty Unit Price (Inc VAT)
1+ £7.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
137 available to back orderBack-order availability date - 11/01/2026

tesa is the manufacturer of the PVC packaging tape model 04124-00342-00. This transparent tape measures 66 metres in length and 50 millimetres in width, providing strong adhesion and quiet unrolling. Ideal for securely sealing cartons, it's perfect for packing and shipping applications.
Type Packaging tape
Width 50mm
Length 66m
Colour Transparent
Thickness 0.065mm
Adhesive tape features High tensile strength
Adhesive type Natural rubber
Breakout force 60 N/10 mm
Carrier material PVC wrap
Dimensions (L x W x H) 66 m x 50 mm x 50 mm
Height 50mm
Material Natural rubber
Material thickness 65µm
Misc Attribute PVC
Series tesapack® 4124

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot