Easter Opening Hours and Delivery Dates here

Telemecanique ZCMD41L1 2NC+2NO Snap Silver 1M Cable Limit Switch Body

Order Code:

65-8389

Brand: Telemecanique MPN: ZCMD41L1 EAN-13: 3389110299441

Discontinued


A limit switch body from the Telemecanique ZCMD series with 2NC+2NO snap action contacts and a removable 1m cable.
  • Associated switch heads: ZCE01, ZCE02, ZCE06, ZCE07, ZCE08, ZCE09, ZCE10, ZCE11, ZCE13, ZCE14, ZCE21, ZCE24, ZCE27, ZCE28, ZCE29, ZCE62, ZCE63, ZCE64, ZCE65, ZCE66, ZCE67, ZCEF0, ZCEF2, ZCEG1
  • Body material: Zamak
  • Electrical connection: 1m removable cable
  • Number of poles: 4
  • Contacts type and composition: 2 NC + 2 NO
  • Contacts operation: snap action
  • Contact material: silver plate
  • Telemecanique type ZCMD41L1
Contact Configuration 2NC+2NC
Number of Positions 4
Electrical Connection Flying leads
Material Zamak

You may also like


Trustpilot