Telemecanique ZCD21M12 NC+NO Snap Compact M12 Limit Switch Body

Order Code:

65-8297

Brand: Telemecanique MPN: ZCD21M12 EAN-13: 3389110190700

Discontinued


A compact limit switch body with 1NC + 1NO snap action contacts and a 5-pin male M12 connector.
  • Associated heads ZCE01, ZCE02, ZCE05, ZCE06, ZCE07, ZCE08, ZCE09, ZCE10, ZCE11, ZCE13, ZCE14, ZCE21, ZCE24, ZCE27, ZCE28, ZCE29, ZCE62, ZCE63, ZCE64, ZCE65, ZCE66, ZCE67, ZCEH0, ZCEH2
  • Body material: Zamak
  • Number of poles: 2
  • Contacts type and composition 1 NC + 1 NO
  • Contact operation: snap action
  • Electrical connection: male connector M12, 5 pins
  • Contact material: silver plate
  • Telemecanique type ZCD21M12
Contact Configuration 1NC+1NO
Number of Positions 2
Electrical Connection M12
Material Zamak

Trustpilot