Telemecanique ZC2JC1 1C/O Snap Fixed Limit Switch Body

Order Code:

65-8284

Brand: Telemecanique MPN: ZC2JC1 EAN-13: 3389110325331

Discontinued


A limit switch body with C/O, snap break contacts.
  • Associated switch heads ZC2JE01, ZC2JE02, ZC2JE03, ZC2JE05, ZC2JE09, ZC2JE61, ZC2JE62, ZC2JE63, ZC2JE64, ZC2JE65, ZC2JE66, ZC2JE70
  • Body material: metal
  • Cable entry: 1 tapped entry for Pg 13.5 cable gland (included)
  • Number of poles: 1
  • Contacts type and composition: 1 C/O
  • Contacts operation: snap action
  • Number of steps 1 1 position
  • Contact material: silver plate
  • Telemecanique type ZC2JC1
Contact Configuration 1 C/O
Number of Positions 1
Contact Current 3AA
Contact Voltage 240V
Electrical Connection Screw terminal
Material Metal

Trustpilot