Christmas Opening Hours and Delivery Dates here
Telemecanique XZCC12MDM50B Sensor Connectors 5-Pin Straight Plug 1piece

Image Representative of Range

Telemecanique XZCC12MDM50B Sensor Connectors 5-Pin Straight Plug 1piece

Order Code:

10-7834

Brand: Telemecanique MPN: XZCC12MDM50B EAN-13: 3389110806250
Qty Unit Price (Ex VAT)
1+ £16.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 available to back orderBack-order availability date - 10/01/2026

The Telemecanique XZCC12MDM50B sensor/actuator connector is a straight plug with 5 pins, offering reliable connectivity in automation systems. Manufactured by Telemecanique, it ensures high performance in industrial environments. It is typically used for connecting sensors and actuators in control panels and machinery.
Type Sensor/actuator connector
Cable Diameter 3mm
Connection Screws
Cross-section (sensor/actuator wiring) 0.75mm²
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 3A
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot