Easter Opening Hours and Delivery Dates here
Telemecanique XY2CJS19H29 Pull Cord Switch Momentary IP67 1 piece

Image Representative of Range

Telemecanique XY2CJS19H29 Pull Cord Switch Momentary IP67 1 piece

Order Code:

10-7833

Brand: Telemecanique MPN: XY2CJS19H29 EAN-13: 3389119619554
Qty Was Unit Price (Ex VAT)
1+ £79.79 £78.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Telemecanique's XY2CJS19H29 is a momentary pull cord switch featuring an IP67 protection rating. It is ideal for use in safety applications where an emergency power-off function is required. This robust switch is typically applied in industrial environments for reliable and immediate shutdown.
Type Pull cord switch
Switch Function momentary
Cable Length 20.00m
Connection Screw terminal
IP Rating IP67
Max. temperature +70°C
Min. temperature -25°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot