Telemecanique XY2CH13270H29 2NC RH/LH Emergency Stop Rope Pull Switch

Order Code:

65-8185

Brand: Telemecanique MPN: XY2CH13270H29 EAN-13: 3389110973525

Discontinued


An emergency stop rope-pull switch from the Telemecanique XY2CH series.

This latching switch is operated by a pull-rope which can be mounted either to the left or to the right of the unit. The switch is re-set by operating a booted push-button, mounted on the unit.


  • 2NC contacts
  • M20 cable entry thread
  • Emergency stop rope-pull switch
  • Pull-rope can be mounted either left or right
  • Re-set by booted push-button
  • Telemecanique type XY2CH13270H29
Type Rope-pull
Contacts 2 NC
LED indicator No

Trustpilot