Christmas Opening Hours and Delivery Dates here

Telemecanique XX518A3PAM12 Sn 0.5m NO M18 Cylindrical Ultrasonic Sensor

Order Code:

65-8133

Brand: Telemecanique MPN: XX518A3PAM12 EAN-13: 3389110974645

Discontinued


This ultrasonic distance sensor is from the industry leading OsiSense XX range. The sensor has an M18 cylindrical body and a solid-state discrete output. Designed for the detection of any material, irrespective of colour, ambient light at the same distance, without the need for adjustment or correction factor.

The sensor is of the diffuse sensing type and can sense objects up to 0.5m, with a minimum object size of just 2.5mm at 0.15m. Ideal for packaging, automotive, paper industry, machine tool, assembly, food & beverage processing, water treatment etc.


  • High quality sensor
  • Solid-state discrete output
  • PNP output
  • 1NO function
  • 0.5m Sensing range
  • Transmission frequency 300kHz
  • Status LEDs
  • Supply voltage 12 to 24V DC
  • Reverse polarity protection
  • Overload and short-circuit protection
  • Dimensions 79 x 18 x 18mm


Operating Voltage 12 to 24V
Range 500mm
Sound Frequency 300kHz

Trustpilot