Christmas Opening Hours and Delivery Dates here

Telemecanique XUX5APANM12 2.1m M12 Single Mode Diffuse Photoelectric Sensor

Order Code:

65-8632

Brand: Telemecanique MPN: XUX5APANM12 EAN-13: 3389110170832

Discontinued


A general purpose photoelectric sensors from the XUKxA series. This high quality sensor has an fairly compact design and a high build quality, making it ideal for use in many industrial applications.

This photoelectric sensor operates by the diffuse system, detecting an IR beam return from detected objects. The system ensures an accurate and high quality sensing system. Maximum range is 1m and the sensor is terminated by an M12 connector.
  • Fairly compact design
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric sensor diffuse
Sensing Distance 2.1m

Trustpilot