Telemecanique XUVR0605PANM8 50mm M8 Fork Photoelectric Sensor

Order Code:

65-8625

Brand: Telemecanique MPN: XUVR0605PANM8 EAN-13: 3389119040723

Discontinued


This photoelectric sensor is from the XUVR0 series, and is an optical fork that is particularly suited to conveying and packaging applications and the detection of labels.

The optical fork operates by the thru-beam system, with the transmitter and receiver being at the end of each of the forks respectively. The sensing distance between the forks is 50mm and the depth of the fork is 60mm. The sensor is terminated by an M8 connector.
  • No alignment necessary
  • Switching frequency 4kHz
  • 12 to 24V Supply
  • Output function NO or NC PNP or NPN
  • Metal body
  • Immediate and intuitive set-up
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photelectric sensor optical fork
Sensing Distance 50mm

Trustpilot