Telemecanique XUM2AKCNM8T 15m M8 Thru Beam Emitter Photoelectric Sensor

Order Code:

65-8616

Brand: Telemecanique MPN: XUM2AKCNM8T EAN-13: 3389118342507

Discontinued


A general purpose photoelectric sensors from the XUKxA series. This high quality sensor has an industry leading compact design and a high build quality that makes it ideal for use in many industrial applications.

This sensor transmitter operates by the thru-beam system, using the matched receiver (65-8618) to produce an accurate and high quality sensing system. Maximum range is 15m and the sensor is terminated by an M8 connector.
  • Miniature design
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric thru-beam transmitter
Sensing Distance 15m

Trustpilot