Telemecanique XUM2APCNM8R 15m M8 Thru Beam Receiver Photoelectric Sensor

Order Code:

65-8618

Brand: Telemecanique MPN: XUM2APCNM8R EAN-13: 3389118342521

Discontinued


A general purpose photoelectric sensors from the XUKxA series. This high quality sensor has an industry leading compact design and a high build quality that makes it ideal for use in many industrial applications.

This sensor receiver operates by the thru-beam system, using the matched transmitter (65-8616) to produce an accurate and high quality sensing system. Maximum range is 15m and the sensor is terminated by an M8 connector.
  • Miniature design
  • 12 to 24V Supply
  • Plastic body
  • Immediate and intuitive set-up
  • Standard industrial applications
  • High degree of immunity to spurious light
  • Resistant to EMI
Type Photoelectric thru-beam receiver
Sensing Distance 15m

Trustpilot