Easter Opening Hours and Delivery Dates here

Telemecanique XT130B1PAL2 10mm M30 2M Cable Flush Mount Capacitive Sensor

Order Code:

65-8797

Brand: Telemecanique MPN: XT130B1PAL2 EAN-13: 3389119025928

Discontinued


A capacitive proximity sensor from Telemecanique's XT series.


  • Sensing distance: 10mm
  • Operating voltage: 24V DC
  • Body thread diameter: M30
  • Wiring configuration: 3-wire
  • 2m flying lead
  • Telemecanique type XT130B1PAL2
Type Capacitive proximity sensor
Sensing Distance 10mm
Body Diameter 30mm
Body Thread M30
Operating Voltage 24V
Wiring Technique 3-wire

Trustpilot