Christmas Opening Hours and Delivery Dates here

Telemecanique XS630B1PAM12 15mm M30 Connector Brass Inductive Proximity Sensor

Order Code:

65-8959

Brand: Telemecanique MPN: XS630B1PAM12

Discontinued


An inductive proximity sensor from Telemecanique's XS630B series.


  • 15mm sensing distance
  • 30mm diameter
  • 3-wire configuration
  • M12 connector
  • Operating voltage: 12 to 48V DC
  • Telemecanique type XS630B1PAM12
Type Inductive proximity sensor
Sensing Distance 15mm
Body Diameter 30mm
Body Thread M30
Operating Voltage 12 to 48V
Wiring Technique 3-wire

Trustpilot