Telemecanique XS530B1MAL2 10mm M30 2M Cable Brass Inductive Proximity Sensor

Order Code:

65-8919

Brand: Telemecanique MPN: XS530B1MAL2 EAN-13: 3389119046947

Discontinued


An inductive proximity sensor from Telemecanique's XS5 series.


  • 10mm sensing distance
  • 30mm diameter
  • 2-wire configuration
  • 2m flying leads
  • Operating voltage: 24 to 240V AC/DC
  • Telemecanique type XS530B1MAL2
Type Inductive proximity sensor
Sensing Distance 10mm
Body Diameter 30mm
Body Thread M30
Operating Voltage 24 to 240V
Wiring Technique 2-wire

Trustpilot