Christmas Opening Hours and Delivery Dates here

Telemecanique XS508B1PAL2 1.5mm M8 2M Cable SS Inductive Proximity Sensor

Order Code:

65-8897

Brand: Telemecanique MPN: XS508B1PAL2 EAN-13: 3389110143621

Discontinued


An inductive proximity sensor from Telemecanique's XS5 series.


  • 1.5mm sensing distance
  • 8mm diameter
  • 3-wire configuration
  • 2m flying leads
  • Operating voltage: 12 to 24V DC
  • Telemecanique type XS508B1PAL2
Type Inductive proximity sensor
Sensing Distance 1.5mm
Body Diameter 8mm
Body Thread M8
Operating Voltage 12 to 24V
Wiring Technique 3-wire

Trustpilot