Christmas Opening Hours and Delivery Dates here

Telemecanique XS1N12PC410 2mm M12 2M Cable Brass Inductive Proximity Sensor

Order Code:

65-8837

Brand: Telemecanique MPN: XS1N12PC410 EAN-13: 3389110916874

Discontinued


An inductive proximity sensor from Telemecanique's XS1N series.


  • Sensing distance: 2mm
  • 2m flying lead
  • Body diameter: 12mm
  • Wiring technique: 4-wire
  • Output function: 1 NO + 1 NC
  • Rated voltage: 12 to 24V DC
  • Telemecanique type: XS1N12PC410
Type Inductive proximity sensor
Sensing Distance 2mm
Body Diameter 12mm
Body Thread M12
Operating Voltage 12 to 24V
Wiring Technique 4-wire

Trustpilot