Telemecanique XS112B3PAM12 4mm M12 Connector Inductive Proximity Sensor

Order Code:

65-8807

Brand: Telemecanique MPN: XS112B3PAM12 EAN-13: 3389119036405

Discontinued


An inductive proximity sensor from Telemecanique's XS1 series.


  • Sensing distance: 4mm
  • Body thread diameter: M12
  • Wiring configuration: 3-wire
  • M12 male connector, 4 pins
  • Operating voltage: 12 to 24V DC
  • Output function: 1 NO
  • Telemecanique type XS112B3PAM12
Type Inductive proximity sensor
Sensing Distance 4mm
Body Diameter 12mm
Body Thread M12
Operating Voltage 12 to 24V
Wiring Technique 3-wire

Trustpilot