Christmas Opening Hours and Delivery Dates here

Telemecanique XMLR010G0T25 10 Bar 4-20mA M12 G1/4" Pressure Sensors

Order Code:

65-8784

Brand: Telemecanique MPN: XMLR010G0T25 EAN-13: 3389119610490

Discontinued


A high quality 10 bar pressure transmitter from the Telemecanique XMLR series. The sensor has a very compact design and a stainless steel fluid entry, which, together with high precision and performance, makes this sensor suitable for demanding industrial applications.

The sensor is used for the display, control or regulation of pressure levels, and has a G1/4 media connection and an M12 electrical connection. The supply voltage is 24V and the analog output is 4 to 20mA. The sensor also features a 4-digit, 7-segment display with LED indication. The XMLR range are intended for use with fresh water, air, hydraulic oil or refrigeration fluid. Ideal for moulding and thermoforming presses, injection machines, pneumatic systems and assembly machinery, hydraulic systems of lifting and handling equipment, pumping and fresh water treatment.
  • Configurable functionality
  • Easy to set up and use
  • Rotating body
  • Flip-over display function
  • 316L Stainless steel fluid entries
  • Mounted and configured quickly and easily
  • High precision
  • Complies with international standards
Type Pressure transmitter
Operating Temperature -20 to +80°C
Actuating Force 10bar
Connection G1/4

Trustpilot