Telemecanique XMLA010A2S12 10 Bar ISO M20 G1/4" Pressure Sensor

Order Code:

65-8702

Brand: Telemecanique MPN: XMLA010A2S12 EAN-13: 3389110749076

Discontinued


This high quality electromechanical pressure switch is from Telemecanique, the recognised world leaders in industrial electromechanical pressure sensors.

The 10 bar switch regulates a single threshold (fixed differential), with the pressure being adjustable over the full range. The switch will work with air, fresh water and hydraulic oil and there is a G1/4 media connection, with electrical connection via screw terminals. The sensor has a 1CO snap-action contact output

Ideal for industrial applications such as material handling by suction pad, vacuum former, water pumping and treatment, irrigation, air compressors, machine tools, moulding machine, stamping machine, press, mobile cranage, HVAC, and other pneumatic or hydraulic systems.
  • High level of quality and reliability with a long operational life
  • Dry contacts
  • Complies with international standards
  • Transparent cover
Type Electromechanical pressure switch
Operating Temperature -25 to +70°C
Actuating Force 10bar
Connection G1/4

Trustpilot