Christmas Opening Hours and Delivery Dates here

Telemecanique XCSDMP700L01M12 2NC+NO Magnetic M12 0.15M Safety Switch

Order Code:

65-8169

Brand: Telemecanique MPN: XCSDMP700L01M12 EAN-13: 3389119012355

Discontinued


A coded magnetic safety switch from the Telemecanique Preventa XCSDMP series.

The switch has 2 NC and 1 NO contacts and is fitted with a 6-way cable 150mm in length, terminated with an M12 connector.


  • 2 NC + 1 NO contacts
  • 150mm cable
  • Rated voltage: 24V DC
  • Approach directions: 3
  • Material: plastic
  • Size: 88 x 25 x 13mm
  • Telemecanique type XCSDMP700L01M12
Type Magnetic
Cable Length 0.15m
Contacts 2 NC + 1 NO
LED indicator No

Trustpilot