Christmas Opening Hours and Delivery Dates here

Telemecanique XCKD2118P16 Roller Lever NC+NO Snap M16 OsiSense limit Switch

Order Code:

65-8005

Brand: Telemecanique MPN: XCKD2118P16

Discontinued


This limit switch from the OsiSense XCKD series has a compact design and excellent performance. The switch has a modular design that makes installation and maintenance easy and the cable entries give unrestricted access to contacts, enabling quick and simple cabling.

The switch features 1x normally closed and 1x normally open contact, with the contacts having a positive opening snap action - allowing use in safety applications. Suitable for use in light to medium duty applications in industrial machinery, packaging, materials handling, conveying, machining, food and beverage, service sector, etc.


  • Roller lever actuator
  • M16 cable entry size
  • 3A 240V AC/250V DC
  • High quality
  • High performance
Contact Configuration 1NC+1NO
Number of Positions 2
Contact Current 3A
Contact Voltage 240V
Electrical Connection M16
Head Type Roller lever
Material Plastic body, steel head

Trustpilot