Christmas Opening Hours and Delivery Dates here
Telegärtner 100025889 Crimp inset 1pc precise fit

Image Representative of Range

Telegärtner 100025889 Crimp inset 1pc precise fit

Order Code:

07-6207

Brand: Telegartner MPN: 100025889 EAN-13: 2050003463355
  • Quickly find another product in this range by Cable diameter (details):

    3.80mm 6.80mm
Qty Unit Price (Ex VAT)
1+ £246.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

Telegärtner's Crimp inset, model 100025889, is a high-frequency connector accessory designed for precision cable installations. It features durable construction for secure and reliable connections, catering to applications that require robust and stable signal transmission. Commonly used in communication and data networking systems, it ensures optimal performance in demanding environments.
Type Crimp inset
Cable diameter (details) 6.80mm
Compatible With HF connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot