Christmas Opening Hours and Delivery Dates here

Telegärtner 100025683 Pole terminal black 10A 1pc.

Order Code:

07-6200

Brand: Telegartner MPN: 100025683 EAN-13: 4018359131579
Qty Unit Price (Ex VAT)
1+ £9.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Telegärtner manufactures the 100025683 pole terminal, a black connector designed to handle up to 10 A. This terminal is known for its reliable performance in electrical connections and circuits. It is commonly used in industrial and electronic applications where secure and durable connections are essential.
Type Pole terminal
Colour Black
Current Rating 10A
(Ø) 16mm
Dim (Ø x L) 16 mm x 41.50 mm
Industrial packaging No
Insulation Material PA
Insulation Type Insulated
Length 41.50mm
Nominal current - rounded value 10A
Pin Diameter 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot