Telegärtner 100023211 RJ45-Plug Connector Cat 8.1 8P8C metal 1pc

Image Representative of Range

Telegärtner 100023211 RJ45-Plug Connector Cat 8.1 8P8C metal 1pc

Order Code:

07-5800

Brand: Telegartner MPN: 100023211 EAN-13: 4064161280561
Qty Unit Price (Ex VAT)
1+ £21.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Telegärtner 100023211 RJ45 plug connector is a high-performance CAT 8.1 connector with 8P8C metal pins, designed for optimal data transmission. It is typically used in networking applications requiring reliable and fast Ethernet connections. This versatile connector is compatible with CAT 5, CAT 6, and CAT 7 systems.
Type RJ45 connector
AWG (min.) 23
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Socket
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
Material Zinc (die-cast, Ni-plated)
Max. temperature 70°C
Min. temperature -40°C
Number of Pins 8P8C
Number of Ports 1
Seal type Snap-in
Specification CAT 8.1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot