Christmas Opening Hours and Delivery Dates here

Telegärtner 100022906 STX service interface IP65 enclosure black

Order Code:

07-5763

Brand: Telegartner MPN: 100022906 EAN-13: 4018359371920
Qty Unit Price (Ex VAT)
1+ £9.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 09/01/2026

Telegärtner's STX service interface IP65 enclosure is a robust RJ45 connector designed for network applications. It offers high protection against dust and water, making it suitable for demanding industrial environments. Compatible with Cat 5, 6, and 7 cables, it is ideal for Ethernet connections.
Type RJ45 connector
Connector standard RJ45
Connector Type Enclosure
Factory colour Black
Material PA
Max. temperature 70°C
Min. temperature -40°C
Number of Ports 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot