Telegärtner 100011250 Fibreglass FO Cable 9/125 µ SM OS2 2m 1x E2000/APC

Order Code:

07-5669

Brand: Telegartner MPN: 100011250 EAN-13: 4018359301330
Qty Unit Price (Ex VAT)
1+ £32.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner's 100011250 is a fibre optic cable featuring an E2000®/APC 8° plug at one end and open cable ends at the other. This singlemode OS2 cable, measuring 2.00 metres, is ideal for high-speed data transfer in optical communication networks. It is commonly used in various networking applications that rely on light wave modulation.
Connector 1 E2000®/APC 8° plug
Connector 2 Open cable ends
Length 2m
Colour Yellow
Type Fibreglass
Fibre Type Singlemode OS2
Jumper Type Pigtail
Material FO
Number of A Connectors 1
Number of B connections 1
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot