Telegärtner 100007436 RJ45 Socket 8P8C Light Grey 1pc Built-in Connector

Order Code:

07-5630

Brand: Telegartner MPN: 100007436 EAN-13: 4018359341176
Qty Unit Price (Ex VAT)
1+ £32.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Telegärtner manufactures the 100007436 RJ45 socket, designed for mounting rails with 8P8C pins and a light grey finish. This connector is compatible with Cat 5, 6, and 7 networks, making it suitable for various Ethernet applications. Ideal for structured cabling systems, it ensures reliable network connectivity.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
AWG 22-27
AWG (min.) 27
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Socket, built-in
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Light grey
Material (details) PA, UL94 V0
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Seal type Snap-in
Specification CAT 6A
Standards IEC 61918
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot