Telegärtner RF Adaptors SMA reverse polarity connector 612934

The group consists of right angle SMA connectors from Telegärtner, designed for secure and reliable connections in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Adaptor Type Type Cable category Cable Ø Contact Termination Connection Connector Type Case Material Impedance Contact Material Insulation Material Max. frequency Seal type Temperature Range
Telegärtner 100024656 SMA RP Connector plug right angle 50 Ω 1pc
Telegärtner 100024656 SMA RP Connector plug right angle 50 Ω 1pc
Standard range
Order code: 07-6076
MPN: 100024656

10 in stock, despatched in 4 working days
1+ £9.20
Price per unit Ex VAT
SMA reverse polarity connector RG 58 C/U 4.95mm Crimp Plug, right angle Brass gold plated 50Ω Brass gold plated PTFE 6GHz Screw-on -55 - +155°C
Telegärtner 100024657 SMA R-SMA plug right angle 50 Ω WLAN 6 GHz
Telegärtner 100024657 SMA R-SMA plug right angle 50 Ω WLAN 6 GHz
Standard range
Order code: 07-6077
MPN: 100024657

9 in stock, despatched in 4 working days
1+ £8.53
Price per unit Ex VAT
SMA reverse polarity connector RG 316/U 2.70mm Crimp Plug, right angle Brass gold plated 50Ω Brass gold plated PTFE 6GHz Screw-on -55 - +155°C
Telegärtner 100024661 SMA Connector reverse polarity plug right angle 50Ω
Telegärtner 100024661 SMA Connector reverse polarity plug right angle 50Ω
Standard range
Order code: 07-6078
MPN: 100024661

9 in stock, despatched in 4 working days
1+ £9.99
Price per unit Ex VAT
SMA reverse polarity connector 5.90mm Crimp Plug, right angle Brass gold plated 50Ω Brass gold plated PTFE 6GHz Screw-on -55 - +155°C
Telegärtner 100024759 SMA R-SMA reverse polarity Socket 50 Ω built-in
Telegärtner 100024759 SMA R-SMA reverse polarity Socket 50 Ω built-in
Standard range
Order code: 07-6105
MPN: 100024759

4 in stock, despatched in 4 working days
1+ £7.24
Price per unit Ex VAT
SMA reverse polarity connector RG 58 C/U 4.95mm Crimp Socket, built-in Brass gold plated 50Ω Brass gold plated PTFE 6GHz Screw-on -55 - +155°C


Trustpilot