Telegärtner 100023916 N Connector plug straight 50 Ω 1pc |
07-5990
|
|
177 available to back orderBack-order availability date - 09/01/2026
|
1+ £9.86
Price per unit Ex VAT
|
N connector |
|
Crimp |
Plug, straight |
|
|
J01020A0127 |
50Ω |
Telegärtner 100023923 N Connector plug straight 50Ω 1pc |
07-5991
|
|
2 available to back orderBack-order availability date - 09/01/2026
|
1+ £14.63
Price per unit Ex VAT
|
N connector |
|
|
Plug, straight |
|
|
J01020A0149 |
50Ω |
Telegärtner 100023999 N Connector straight 50 Ω 1pc |
07-5993
|
|
13 available to back orderBack-order availability date - 09/01/2026
|
1+ £11.50
Price per unit Ex VAT
|
N connector |
|
Crimp |
Connector, straight |
RG 58 |
|
J01021A0063 |
50Ω |
Telegärtner 100024101 N Connector straight 50 Ω 1pc |
07-5994
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £11.59
Price per unit Ex VAT
|
N connector |
|
|
Connector, straight |
|
|
J01021H1076 |
50Ω |
Telegärtner 100025147 N Connector plug straight 50 Ω 1pc. |
07-6180
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £10.68
Price per unit Ex VAT
|
|
N connector |
|
Plug, straight |
RG 58 |
Soldering |
|
50Ω |
Telegärtner 100025155 N Connector right angle 50 Ω 1 piece |
07-6184
|
|
3 available to back orderBack-order availability date - 09/01/2026
|
1+ £6.33
Price per unit Ex VAT
|
|
N connector |
|
Connector, right angle |
RG 58 |
Soldering |
|
50Ω |
Telegärtner 100025157 N Connector right angle 50Ω 1pc |
07-6185
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £8.53
Price per unit Ex VAT
|
|
N connector |
|
Connector, right angle |
|
|
|
50Ω |