Telegärtner 100021254 BNC protective cap bayonet coupling 1pc. |
07-5707
|
|
126 available to back orderBack-order availability date - 17/01/2026
|
2+ £3.30
Price per unit Ex VAT
|
BNC socket |
|
H00000A1239 |
|
|
|
Protective cap |
Telegärtner 100021255 BNC protective cap 1pc Coax Connector 4 GHz use |
07-5708
|
|
45 available to back orderBack-order availability date - 17/01/2026
|
1+ £4.24
Price per unit Ex VAT
|
BNC plug |
|
|
|
|
|
Protective cap |
Telegärtner 100021257 Protective cap 1pc Durable and versatile |
07-5709
|
|
37 available to back orderBack-order availability date - 17/01/2026
|
1+ £4.94
Price per unit Ex VAT
|
N plug |
|
|
-40 - 155°C |
|
|
Protective cap |
Telegärtner 100021261 Protective cap 1pc durable protection |
07-5710
|
|
23 available to back orderBack-order availability date - 17/01/2026
|
1+ £5.12
Price per unit Ex VAT
|
N socket |
|
|
-40 - 155°C |
|
|
Protective cap |
Telegärtner 100021277 SMA protective cap gold 1pc suitable for >18 GHz |
07-5713
|
|
443 available to back orderBack-order availability date - 17/01/2026
|
2+ £3.63
Price per unit Ex VAT
|
SMA reverse polarity socket |
Gold |
|
|
50Ω |
|
Protective cap |
Telegärtner 100021278 SMA protective cap gold 50 Ω Coax Connector 1pc |
07-5714
|
|
2 available to back orderBack-order availability date - 17/01/2026
|
1+ £7.44
Price per unit Ex VAT
|
|
Gold |
|
|
50Ω |
|
Protective cap |
Telegärtner 100021280 Protective cap 1pc Durable and Reliable |
07-5716
|
|
Available to back orderBack order, lead time 7 weeks
|
2+ £3.68
Price per unit Ex VAT
|
TNC socket |
|
|
-40-155°C |
|
No |
Protective cap |
Telegärtner 100021284 Protective cap 1pc Dust and debris protection |
07-5717
|
|
6 available to back orderBack-order availability date - 17/01/2026
|
1+ £6.65
Price per unit Ex VAT
|
TNC plug |
|
|
-40-155°C |
|
No |
Protective cap |