Telegärtner J01008A0627 BNC Binding Post Test Accessory 4mm

Order Code:

21-0615

Brand: Telegartner MPN: J01008A0627

Discontinued


Request your assembly now

This test adaptor has a BNC plug and two 4mm binding posts that can accept banana plugs, pin connectors, bare wire, and lug terminals.
  • Red and black terminals
  • PTFE Insulator
  • Withstand voltage 2kV
  • Operating temperature -20°C to +100°C
Connector 1 BNC male
Connector 2 2x 4mm female
Style Y

Trustpilot