Christmas Opening Hours and Delivery Dates here
Telegärtner 100024836 SMA series surge protector gold 18 GHz 50 Ω

Image Representative of Range

Telegärtner 100024836 SMA series surge protector gold 18 GHz 50 Ω

Order Code:

07-6120

Brand: Telegartner MPN: 100024836 EAN-13: 4018359304454
Qty Unit Price (Ex VAT)
1+ £129.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

The Telegärtner 100024836 Surge Protector is a gold-plated accessory designed for HF connectors, ensuring protection against electrical surges. Typically used in telecommunications and data networks, it safeguards sensitive equipment. This reliable component is ideal for maintaining system integrity in high-frequency applications.
Type Surge protector
Factory colour Gold
Impedance 50Ω
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot