Telegärtner 100024795 SMA Adapter Socket-plug 50 Ω for high-frequency use

Image Representative of Range

Telegärtner 100024795 SMA Adapter Socket-plug 50 Ω for high-frequency use

Order Code:

07-6110

Brand: Telegartner MPN: 100024795 EAN-13: 4018359452896
Qty Unit Price (Ex VAT)
1+ £11.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Telegärtner HF adapter 100024795 features an SMA socket and SMA plug, ideal for high-frequency signal connections. This adapter is typically used in applications requiring reliable RF connections, such as in telecommunications and broadcasting. Its robust construction ensures durability and stable signal transmission.
Adaptor Type SMA plug
Case Material Brass gold plated
Connector Type Connector, straight
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot