Telegärtner 100024725 SMA Connector Socket built-in 50 Ω for PCB 1pc

Image Representative of Range

Telegärtner 100024725 SMA Connector Socket built-in 50 Ω for PCB 1pc

Order Code:

07-6097

Brand: Telegartner MPN: 100024725 EAN-13: 4064161267104
Qty Unit Price (Ex VAT)
1+ £8.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Telegärtner's 100024725 SMA connector socket is designed for built-in applications and offers a 50 O impedance. It features a durable coaxial design that ensures reliable high-frequency signal transmission. This connector is ideal for use in telecommunications and RF applications.
Adaptor Type SMA connector
Case Material Brass gold plated
Connection Soldering
Connector Type Socket, built-in
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55°C to 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot