Telegärtner 100024667 SMA Connector Socket built-in 50 Ω up to 18 GHz

Image Representative of Range

Telegärtner 100024667 SMA Connector Socket built-in 50 Ω up to 18 GHz

Order Code:

07-6079

Brand: Telegartner MPN: 100024667 EAN-13: 2050003468978
Qty Unit Price (Ex VAT)
1+ £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Telegärtner SMA connector, model 100024667, is a built-in socket designed for 50 O impedance. It is commonly used in high-frequency applications such as antenna and coaxial cable connections. This robust connector is ideal for ensuring reliable signal transmission in radio and communication equipment.
Adaptor Type SMA connector
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Socket, built-in
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55°C to 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot