Christmas Opening Hours and Delivery Dates here
Telegärtner 100024657 SMA R-SMA plug right angle 50 Ω WLAN 6 GHz

Image Representative of Range

Telegärtner 100024657 SMA R-SMA plug right angle 50 Ω WLAN 6 GHz

Order Code:

07-6077

Brand: Telegartner MPN: 100024657 EAN-13: 2050003458030
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

The Telegärtner SMA reverse polarity connector is a right angle, 50-ohm plug designed for high-frequency applications. This connector is ideal for use in RF and microwave communication systems. Its robust build and reliable performance make it suitable for various antenna and coaxial cable configurations.
Adaptor Type SMA reverse polarity connector
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass gold plated
Connection Crimp
Connector Type Plug, right angle
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 6GHz
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot