Christmas Opening Hours and Delivery Dates here
Telegärtner 100024656 SMA RP Connector plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100024656 SMA RP Connector plug right angle 50 Ω 1pc

Order Code:

07-6076

Brand: Telegartner MPN: 100024656 EAN-13: 2050003454032
Qty Unit Price (Ex VAT)
1+ £9.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Telegärtner 100024656 is an SMA reverse polarity connector plug with a right-angle design, ensuring reliable 50 O connections. Its high-frequency capabilities make it ideal for RF applications and antenna systems. This connector is commonly used in telecommunications and data transmission equipment.
Adaptor Type SMA reverse polarity connector
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass gold plated
Connection Crimp
Connector Type Plug, right angle
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 6GHz
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot