Christmas Opening Hours and Delivery Dates here
Telegärtner 100024649 SMA Connector plug straight 50 Ω for Coax use

Image Representative of Range

Telegärtner 100024649 SMA Connector plug straight 50 Ω for Coax use

Order Code:

07-6074

Brand: Telegartner MPN: 100024649 EAN-13: 2050003459839
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 available to back orderBack-order availability date - 11/01/2026

The Telegärtner 100024649 is a straight SMA connector plug with 50 O impedance, suitable for high-frequency applications. It is typically used in coaxial cable assemblies for transmitting RF signals. This connector is ideal for antenna and communication equipment connections, providing reliable performance.
Adaptor Type SMA connector
Cable category UT 141
Cable Ø 3.50mm
Case Material Brass gold plated
Connection Press-in
Connector Type Plug, straight
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot