Christmas Opening Hours and Delivery Dates here
Telegärtner 100024631 SMA Connector plug right angle 50 Ω 1 piece

Image Representative of Range

Telegärtner 100024631 SMA Connector plug right angle 50 Ω 1 piece

Order Code:

07-6069

Brand: Telegartner MPN: 100024631 EAN-13: 4064161267432
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 10/01/2026

Telegärtner's SMA connector plug features a right-angle design and a 50 O impedance. It is suitable for high-frequency applications including coaxial and antenna connections. This connector is ideal for telecommunications and RF equipment.
Adaptor Type SMA connector
Cable category 1.4/3.8AF
Cable Ø 5.90mm
Case Material Brass gold plated
Connection Crimp
Connector Type Plug, right angle
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot