Christmas Opening Hours and Delivery Dates here
Telegärtner 100024618 SMA plug right angle 50 Ω for Coaxial Cables

Image Representative of Range

Telegärtner 100024618 SMA plug right angle 50 Ω for Coaxial Cables

Order Code:

07-6063

Brand: Telegartner MPN: 100024618 EAN-13: 2050003459891
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 10/01/2026

Telegärtner's 100024618 is a right-angle SMA connector plug designed with a 50 O impedance. This coaxial connector is ideal for high-frequency equipment and antenna connections. It is commonly used in telecommunications and radio frequency applications.
Adaptor Type SMA connector
Cable category RG 58 C/U
Cable Ø 4.95mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, right angle
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot