Christmas Opening Hours and Delivery Dates here
Telegärtner 100024616 SMA Connector plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100024616 SMA Connector plug right angle 50 Ω 1pc

Order Code:

07-6062

Brand: Telegartner MPN: 100024616 EAN-13: 2050003466554
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 15/01/2026

The Telegärtner 100024616 is a right angle SMA plug designed for 50 O impedance. It is commonly used in high-frequency coaxial applications such as antenna connections and RF systems. Known for its reliability and precision, it is suitable for professional telecommunications and signal transmission equipment.
Adaptor Type SMA connector
Cable Ø 5.20mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, right angle
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot