Christmas Opening Hours and Delivery Dates here
Telegärtner 100024612 SMA plug right angle Connector 50 Ω for comms

Image Representative of Range

Telegärtner 100024612 SMA plug right angle Connector 50 Ω for comms

Order Code:

07-6061

Brand: Telegartner MPN: 100024612 EAN-13: 2050003456159
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 09/01/2026

The SMA connector plug, model 100024612 by Telegärtner, is a right-angle, 50 O high-frequency connector. It is used for connecting coaxial cables in RF applications. This connector is ideal for use in telecommunications and antenna systems.
Adaptor Type SMA connector
Cable category K 02252 D
Cable Ø 3mm
Case Material Brass tin plated
Connection Crimp
Connector Type Plug, right angle
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot