Christmas Opening Hours and Delivery Dates here
Telegärtner 100024609 SMA Connector plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100024609 SMA Connector plug right angle 50 Ω 1pc

Order Code:

07-6060

Brand: Telegartner MPN: 100024609 EAN-13: 2050003469456
Qty Unit Price (Ex VAT)
1+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 16/01/2026

The Telegärtner SMA connector Plug, model 100024609, is a right angle, 50 ohm connector typically used for high-frequency applications. It is commonly employed in coaxial and antenna connections due to its reliable performance and durability. This connector is well-suited for telecommunications, broadcasting, and RF applications.
Adaptor Type SMA connector
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, right angle
Contact Material Brass gold plated
Impedance 50Ω
Insulation Material PTFE
Seal type Screw-on
Temperature Range -55 - +155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot