Christmas Opening Hours and Delivery Dates here
Telegärtner 100024408 7-16 DIN Connector Plug straight 50 Ω 1pc weatherproof

Image Representative of Range

Telegärtner 100024408 7-16 DIN Connector Plug straight 50 Ω 1pc weatherproof

Order Code:

07-6038

Brand: Telegartner MPN: 100024408 EAN-13: 2050003446150
Qty Unit Price (Ex VAT)
1+ £28.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

Telegärtner manufactures the 7-16 DIN plug connector, offering a straight design with 50-ohm impedance. This high-frequency coaxial connector is ideal for reliable radio frequency applications. It is typically used in telecommunications and antenna systems.
Type 7-16 DIN connector
Cable Ø 13.60mm
Case Material Brass tin plated
Connection Quick-connect
Connector Type Plug, straight
Contact Material Brass silver plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 7.5GHz
Seal type Screw-on
Temperature Range -55 - 155°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot