Christmas Opening Hours and Delivery Dates here
Telegärtner 100024373 Coax Connector Right Angle Plug 50 Ω 1pc

Image Representative of Range

Telegärtner 100024373 Coax Connector Right Angle Plug 50 Ω 1pc

Order Code:

07-6032

Brand: Telegartner MPN: 100024373 EAN-13: 4018359338695
Qty Unit Price (Ex VAT)
1+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 16/01/2026

The Telegärtner 1.6/5.6 coax connector is a high-frequency, right-angle plug designed with 50 O impedance. It is ideal for use in telecommunications and broadcasting applications where reliable and efficient signal transmission is essential. This connector ensures durability and optimal performance in demanding environments.
Adaptor Type 1.6/5.6 coax connector
Cable category RG 58
Connector Type Plug, right angle
Impedance 50Ω
Misc Attribute J01070G2001

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot