Christmas Opening Hours and Delivery Dates here
Telegärtner 100024321 UHF plug straight 50Ω low-frequency use

Image Representative of Range

Telegärtner 100024321 UHF plug straight 50Ω low-frequency use

Order Code:

07-6018

Brand: Telegartner MPN: 100024321 EAN-13: 4018359114213
Qty Unit Price (Ex VAT)
1+ £8.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 13/01/2026

The Telegärtner UHF connector plug, model 100024321, is a straight, 50-ohm coaxial connector designed for high-frequency applications. Its sturdy build and reliable performance make it ideal for use in telecommunications and radio broadcasting equipment. Easy to install, it ensures a secure connection in various professional settings.
Adaptor Type UHF connector
Cable category RG 59 B/U
Cable Ø 6mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass silver plated
Impedance 50Ω
Insulation Material PTFE
Max. frequency 200MHz
Seal type Screw-on
Temperature Range -40 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot